
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | SIP,19.7x7.1mm | |
| Output Current(Max) | 42mA | |
| Output Voltage Accuracy | ±5% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80% | |
| Length | 19.65mm | |
| Voltage - Supply | 8.1V~9.9V | |
| Height | 10.2mm | |
| Switching Frequency | 100kHz | |
| Width | 7.05mm | |
| Output Voltage | 24V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RP-0924S/P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | SIP,19.7x7.1mm | |
| Output Current(Max) | 42mA | |
| Output Voltage Accuracy | ±5% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80% | |
| Length | 19.65mm | |
| Voltage - Supply | 8.1V~9.9V | |
| Height | 10.2mm | |
| Switching Frequency | 100kHz | |
| Width | 7.05mm | |
| Output Voltage | 24V | |
| Ripple Noise | 100mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RP-0924S/P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RP-0924S/P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.