
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Recom Power | |
| Package | - | |
| Packaging/Housing | 4-SIP Module | |
| Voltage - Input (maximum value) | 13.2V | |
| type | Isolation module | |
| characteristic | SCP | |
| Size/Size | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 10.8V | |
| efficiency | 72% | |
| Power (W) | 250 mW | |
| Voltage - Isolation | 2 kV | |
| Voltage - Output 1 | 5V | |
| working temperature | -40°C ~ 85°C | |
| Installation type | Through hole | |
| application | ITE (commercial), medical | |
| Current output (maximum value) | 50mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RM-1205S/H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Recom Power | |
| Package | - | |
| Packaging/Housing | 4-SIP Module | |
| Voltage - Input (maximum value) | 13.2V | |
| type | Isolation module | |
| characteristic | SCP | |
| Size/Size | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 10.8V | |
| efficiency | 72% | |
| Power (W) | 250 mW | |
| Voltage - Isolation | 2 kV | |
| Voltage - Output 1 | 5V | |
| working temperature | -40°C ~ 85°C | |
| Installation type | Through hole | |
| application | ITE (commercial), medical | |
| Current output (maximum value) | 50mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RM-1205S/H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RM-1205S/H datasheets or manufacturer documentation.
Datasheet: RM-1205S/H Datasheet (PDF)
The RM-1205S/H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.