
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Recom Power | |
| Package | - | |
| Packaging/Housing | 9-DIP module, 4 leads | |
| type | Closed | |
| characteristic | Adjustable output, universal input | |
| Size/Size | 1.26" Length x 1.07" Width x 0.86" Height (32.1mm x 27.1mm x 21.8mm) | |
| Voltage - Input | 90 ~ 264 VAC,130 ~ 370 VDC | |
| Output count | 1 | |
| efficiency | 72% | |
| Power (W) | 5 W | |
| Voltage - Output 1 | 4V | |
| working temperature | -25°C to 75°C (with derating) | |
| application | Household appliances, ITE (commercial) | |
| Installation type | Through Hole | |
| Certification bodies | CB,CE,cURus,EAC,UL | |
| Standard number | 60335-1; 62368-1 | |
| Current output (maximum value) | 1.25A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RAC05E-04SKT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Recom Power | |
| Package | - | |
| Packaging/Housing | 9-DIP module, 4 leads | |
| type | Closed | |
| characteristic | Adjustable output, universal input | |
| Size/Size | 1.26" Length x 1.07" Width x 0.86" Height (32.1mm x 27.1mm x 21.8mm) | |
| Voltage - Input | 90 ~ 264 VAC,130 ~ 370 VDC | |
| Output count | 1 | |
| efficiency | 72% | |
| Power (W) | 5 W | |
| Voltage - Output 1 | 4V | |
| working temperature | -25°C to 75°C (with derating) | |
| application | Household appliances, ITE (commercial) | |
| Installation type | Through Hole | |
| Certification bodies | CB,CE,cURus,EAC,UL | |
| Standard number | 60335-1; 62368-1 | |
| Current output (maximum value) | 1.25A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RAC05E-04SKT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RAC05E-04SKT datasheets or manufacturer documentation.
Datasheet: RAC05E-04SKT Datasheet (PDF)
The RAC05E-04SKT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.