
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Radiocrafts AS | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Sensitivity | -126dBm | |
| Output Power(Max) | 14dBm | |
| Voltage - Supply | 2.8V~3.6V | |
| Model | Transceiver | |
| Frequency | 868MHz | |
| Features | Module reset function、Support adaptive frequency hopping | |
| Interface Type | UART | |
| Send Current | 59mA | |
| Receive Current | 31mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RC1682-SIG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Radiocrafts AS | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Sensitivity | -126dBm | |
| Output Power(Max) | 14dBm | |
| Voltage - Supply | 2.8V~3.6V | |
| Model | Transceiver | |
| Frequency | 868MHz | |
| Features | Module reset function、Support adaptive frequency hopping | |
| Interface Type | UART | |
| Send Current | 59mA | |
| Receive Current | 31mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RC1682-SIG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RC1682-SIG datasheets or manufacturer documentation.
Datasheet: RC1682-SIG Datasheet (PDF)
The RC1682-SIG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.