
- Manufacturer
- MFR.Part #
- RS266XQ
- JLCPCB Part #
- C42459551
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1.65V~5.5V 10uA 2 32mA 4 5.3ns@5V,50pF 550mV Open-drain XNOR Gate TSSOP-14 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | TSSOP-14 | |
| Output Logic Level - Low | 550mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 5.3ns@5V,50pF | |
| Logic Type | XNOR Gate | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Gates | 4 | |
| Quiescent Current | 10uA | |
| Inputs per Gates | 2 | |
| output type | Open-drain | |
| Current - Output Low(IOL) | 32mA |

* Images are for reference only
RS266XQ
Extended- Manufacturer
- MFR.Part #
- RS266XQ
- JLCPCB Part #
- C42459551
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1.65V~5.5V 10uA 2 32mA 4 5.3ns@5V,50pF 550mV Open-drain XNOR Gate TSSOP-14 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RS266XQ
- JLCPCB Part #
- C42459551
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1.65V~5.5V 10uA 2 32mA 4 5.3ns@5V,50pF 550mV Open-drain XNOR Gate TSSOP-14 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RS266XQ Specifications
RS266XQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | TSSOP-14 | |
| Output Logic Level - Low | 550mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 5.3ns@5V,50pF | |
| Logic Type | XNOR Gate | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Gates | 4 | |
| Quiescent Current | 10uA | |
| Inputs per Gates | 2 | |
| output type | Open-drain | |
| Current - Output Low(IOL) | 32mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS266XQ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RS266XQ Schematic Symbol & PCB Footprint
The RS266XQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.