


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM Semicon | |
| Package | 0603 | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 590nm | |
| Operating Temperature | -40℃~+85℃ | |
| Test Current | 20mA | |
| Lamp Holder Type | 1.2mm x 0.8mm square LED | |
| Emitting Material | AlGaInP | |
| Luminous Intensity | 63mcd | |
| Power(Watts) | 54mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 2.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SML-D12Y8WT86R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM Semicon | |
| Package | 0603 | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 590nm | |
| Operating Temperature | -40℃~+85℃ | |
| Test Current | 20mA | |
| Lamp Holder Type | 1.2mm x 0.8mm square LED | |
| Emitting Material | AlGaInP | |
| Luminous Intensity | 63mcd | |
| Power(Watts) | 54mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 2.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SML-D12Y8WT86R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SML-D12Y8WT86R datasheets or manufacturer documentation.
Datasheet: SML-D12Y8WT86R Datasheet (PDF)
The SML-D12Y8WT86R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.