
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | RFbeam Microwave GmbH | |
| Package | DIP-8 | |
| Operating Temperature | -20℃~+80℃ | |
| Sensitivity | -108dBm | |
| Modulation System | FM | |
| Output Power(Max) | 18dBm | |
| Voltage - Supply | 4.75V~5.25V | |
| Frequency | 24.05GHz、24.25GHz | |
| Features | Integrated antenna |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K-LC6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | RFbeam Microwave GmbH | |
| Package | DIP-8 | |
| Operating Temperature | -20℃~+80℃ | |
| Sensitivity | -108dBm | |
| Modulation System | FM | |
| Output Power(Max) | 18dBm | |
| Voltage - Supply | 4.75V~5.25V | |
| Frequency | 24.05GHz、24.25GHz | |
| Features | Integrated antenna |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K-LC6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

K-LC6 datasheets or manufacturer documentation.
Datasheet: K-LC6 Datasheet (PDF)
The K-LC6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.