ZSSC3281BC8R
Extended
* Images are for reference only
ZSSC3281BC8R
Attributes
Value
Manufacturer
MFR.Part #
ZSSC3281BC8R
JLCPCB Part #
C19846190
Package
-
Description
-40℃~+85℃ 1.8V~5.5V 15mA I2C、SPI、Single bus、I3C Interrupt generation、Wake-up function、Non-volatile configuration storage - Interface - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Interface - Specialized
ManufacturerRENESAS
Package-
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~5.5V
Supply Current15mA
FeaturesInterrupt generation、Wake-up function、Non-volatile configuration storage
InterfaceI2C、SPI、Single bus、I3C