
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | SSOP-20-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 7V~18V | |
| Supply Current | 7mA | |
| Features | Non-volatile configuration storage | |
| Quiescent Supply Current | 100uA | |
| Interface | LIN、PWM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZSSC3170FA2R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | SSOP-20-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 7V~18V | |
| Supply Current | 7mA | |
| Features | Non-volatile configuration storage | |
| Quiescent Supply Current | 100uA | |
| Interface | LIN、PWM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZSSC3170FA2R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZSSC3170FA2R datasheets or manufacturer documentation.
Datasheet: ZSSC3170FA2R Datasheet (PDF)
The ZSSC3170FA2R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.