
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | RENESAS | |
| Package | QFN-21(15x15) | |
| Output Current(Max) | 17A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Length | 15mm | |
| Capacitive Load(Max) | 3000uF | |
| Voltage - Supply | 4.5V~13.2V | |
| Height | 3.5mm | |
| Switching Frequency | 1MHz | |
| Width | 15mm | |
| Output Voltage | 600mV~3.6V | |
| Ripple Noise | 6mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZL9117MIRZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | RENESAS | |
| Package | QFN-21(15x15) | |
| Output Current(Max) | 17A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Length | 15mm | |
| Capacitive Load(Max) | 3000uF | |
| Voltage - Supply | 4.5V~13.2V | |
| Height | 3.5mm | |
| Switching Frequency | 1MHz | |
| Width | 15mm | |
| Output Voltage | 600mV~3.6V | |
| Ripple Noise | 6mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZL9117MIRZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZL9117MIRZ datasheets or manufacturer documentation.
Datasheet: ZL9117MIRZ Datasheet (PDF)
The ZL9117MIRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.