Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. X9C503SZT1
X9C503SZT1
Extended
* Images are for reference only
X9C503SZT1
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
X9C503SZT1
JLCPCB Part #
C6932963
Package
SOIC-8
Description
0℃~+70℃ 1 100 4.5V~5.5V 40Ω、100Ω 50kΩ 750uA Linear Non-volatile storage ±20% ±300ppm/℃ SOIC-8 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerRENESAS
PackageSOIC-8
Operating Temperature0℃~+70℃
Resistance Value (Ohms)50kΩ
Temperature Coefficient(Typ)±300ppm/℃
Number of Channels1
Voltage - Supply4.5V~5.5V
Quiescent Current (Iq)750uA
Number of Taps100
Tolerance±20%
Wiper resistance40Ω、100Ω
FeaturesNon-volatile storage
Resistance value changeLinear
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. X9C503SZT1
X9C503SZT1

* Images are for reference only

X9C503SZT1

Extended
Manufacturer

RENESAS

MFR.Part #
X9C503SZT1
JLCPCB Part #
C6932963
Package
SOIC-8
Description
0℃~+70℃ 1 100 4.5V~5.5V 40Ω、100Ω 50kΩ 750uA Linear Non-volatile storage ±20% ±300ppm/℃ SOIC-8 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X9C503SZT1

* Images are for reference only

X9C503SZT1
Extended
Manufacturer

RENESAS

MFR.Part #
X9C503SZT1
JLCPCB Part #
C6932963
Package
SOIC-8
Description
0℃~+70℃ 1 100 4.5V~5.5V 40Ω、100Ω 50kΩ 750uA Linear Non-volatile storage ±20% ±300ppm/℃ SOIC-8 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X9C503SZT1 Specifications

X9C503SZT1 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerRENESAS
PackageSOIC-8
Operating Temperature0℃~+70℃
Resistance Value (Ohms)50kΩ
Temperature Coefficient(Typ)±300ppm/℃
Number of Channels1
Voltage - Supply4.5V~5.5V
Quiescent Current (Iq)750uA
Number of Taps100
Tolerance±20%
Wiper resistance40Ω、100Ω
FeaturesNon-volatile storage
Resistance value changeLinear
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X9C503SZT1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

X9C503SZT1 Documents

X9C503SZT1 datasheets or manufacturer documentation.

Datasheet: X9C503SZT1 Datasheet (PDF)

X9C503SZT1 Schematic Symbol & PCB Footprint

The X9C503SZT1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.