
- Manufacturer
- MFR.Part #
- UPD70F3736GK-GAK-AX
- JLCPCB Part #
- C1344407
- Package
- LQFP-80
- Description
- -40℃~+85℃ 10bit 16KB 2.2V~3.6V 20MHz 256KB 32 Bit 66 8bit Built-in FLASH Others LQFP-80 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | LQFP-80 | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 20MHz | |
| DAC (Bit) | 8bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 256KB | |
| Voltage - Supply | 2.2V~3.6V | |
| Core Size | 32 Bit | |
| CPU Core | Others | |
| RAM Size | 16KB | |
| Number of I/O | 66 | |
| ADC (Bit) | 10bit | |
| Oscillator Type | Built-in |

* Images are for reference only
UPD70F3736GK-GAK-AX
Extended- Manufacturer
- MFR.Part #
- UPD70F3736GK-GAK-AX
- JLCPCB Part #
- C1344407
- Package
- LQFP-80
- Description
- -40℃~+85℃ 10bit 16KB 2.2V~3.6V 20MHz 256KB 32 Bit 66 8bit Built-in FLASH Others LQFP-80 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UPD70F3736GK-GAK-AX
- JLCPCB Part #
- C1344407
- Package
- LQFP-80
- Description
- -40℃~+85℃ 10bit 16KB 2.2V~3.6V 20MHz 256KB 32 Bit 66 8bit Built-in FLASH Others LQFP-80 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UPD70F3736GK-GAK-AX Specifications
UPD70F3736GK-GAK-AX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | LQFP-80 | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 20MHz | |
| DAC (Bit) | 8bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 256KB | |
| Voltage - Supply | 2.2V~3.6V | |
| Core Size | 32 Bit | |
| CPU Core | Others | |
| RAM Size | 16KB | |
| Number of I/O | 66 | |
| ADC (Bit) | 10bit | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UPD70F3736GK-GAK-AX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UPD70F3736GK-GAK-AX Documents
UPD70F3736GK-GAK-AX datasheets or manufacturer documentation.
Datasheet: UPD70F3736GK-GAK-AX Datasheet (PDF)
UPD70F3736GK-GAK-AX Schematic Symbol & PCB Footprint
The UPD70F3736GK-GAK-AX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.