Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Programmable Logic Device (CPLDs/FPGAs)
  6. SLG46127M
SLG46127M
Extended
* Images are for reference only
SLG46127M
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
SLG46127M
JLCPCB Part #
C6488611
Package
MSTQFN-16(1.6x2)
Description
-40℃~+85℃ 1.71V~1.89V、3V~3.6V、4.5V~5.5V 5 7 OTP MSTQFN-16(1.6x2) Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
ECL99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerRENESAS
PackageMSTQFN-16(1.6x2)
Number of Macrocells7
Operating Temperature-40℃~+85℃
Voltage - Supply1.71V~1.89V、3V~3.6V、4.5V~5.5V
Number of I/O5
Programmable TypeOTP
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Programmable Logic Device (CPLDs/FPGAs)
  6. SLG46127M
SLG46127M

* Images are for reference only

SLG46127M

Extended
Manufacturer

RENESAS

MFR.Part #
SLG46127M
JLCPCB Part #
C6488611
Package
MSTQFN-16(1.6x2)
Description
-40℃~+85℃ 1.71V~1.89V、3V~3.6V、4.5V~5.5V 5 7 OTP MSTQFN-16(1.6x2) Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
ECL99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLG46127M

* Images are for reference only

SLG46127M
Extended
Manufacturer

RENESAS

MFR.Part #
SLG46127M
JLCPCB Part #
C6488611
Package
MSTQFN-16(1.6x2)
Description
-40℃~+85℃ 1.71V~1.89V、3V~3.6V、4.5V~5.5V 5 7 OTP MSTQFN-16(1.6x2) Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
ECL99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLG46127M Specifications

SLG46127M technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerRENESAS
PackageMSTQFN-16(1.6x2)
Number of Macrocells7
Operating Temperature-40℃~+85℃
Voltage - Supply1.71V~1.89V、3V~3.6V、4.5V~5.5V
Number of I/O5
Programmable TypeOTP
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLG46127M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLG46127M Schematic Symbol & PCB Footprint

The SLG46127M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.