


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Package | SOP-4-300mil | |
| Operating Temperature | -40℃~+115℃ | |
| Load Voltage | 40V | |
| Forward Current(If) | 30mA | |
| Rise time | 4us | |
| Output Type | Phototransistor | |
| Output Current | 40mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Reverse Voltage | 6V | |
| Current Transfer Ratio (CTR) Maximum/Saturation Value | 400% | |
| Input type | DC | |
| Current Transfer Ratio (CTR) Minimum | 100% | |
| Vce Saturation(VCE(sat)) | 300mV@1mA,0.2mA | |
| Fall time | 5us | |
| Voltage - Forward(Vf) | 1.15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RV1S2211ACCSP-10YC#SC0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Package | SOP-4-300mil | |
| Operating Temperature | -40℃~+115℃ | |
| Load Voltage | 40V | |
| Forward Current(If) | 30mA | |
| Rise time | 4us | |
| Output Type | Phototransistor | |
| Output Current | 40mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Reverse Voltage | 6V | |
| Current Transfer Ratio (CTR) Maximum/Saturation Value | 400% | |
| Input type | DC | |
| Current Transfer Ratio (CTR) Minimum | 100% | |
| Vce Saturation(VCE(sat)) | 300mV@1mA,0.2mA | |
| Fall time | 5us | |
| Voltage - Forward(Vf) | 1.15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RV1S2211ACCSP-10YC#SC0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RV1S2211ACCSP-10YC#SC0 datasheets or manufacturer documentation.
Datasheet: RV1S2211ACCSP-10YC#SC0 Datasheet (PDF)
The RV1S2211ACCSP-10YC#SC0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.