
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RENESAS | |
| Package | - | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 1.1nF | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Gate Charge(Qg) | 29nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| Current - Continuous Drain(Id) | 12A | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 120pF | |
| Pd - Power Dissipation | 30W | |
| RDS(on) | 620mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RJK5012DPP-00#T2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RENESAS | |
| Package | - | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 1.1nF | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Gate Charge(Qg) | 29nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| Current - Continuous Drain(Id) | 12A | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 120pF | |
| Pd - Power Dissipation | 30W | |
| RDS(on) | 620mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RJK5012DPP-00#T2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RJK5012DPP-00#T2 datasheets or manufacturer documentation.
Datasheet: RJK5012DPP-00#T2 Datasheet (PDF)
The RJK5012DPP-00#T2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.