
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | RENESAS | |
| Package | MiNiMOLD-2 | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 5.3V~6V | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 20uA@1.5V |

* Images are for reference only
RD5.6FS-T1-AY
Extended- Manufacturer
- MFR.Part #
- RD5.6FS-T1-AY
- JLCPCB Part #
- C7337348
- Package
- MiNiMOLD-2
- Description
- 1 Independent 1W 20uA@1.5V 5.3V~6V MiNiMOLD-2 Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RD5.6FS-T1-AY
- JLCPCB Part #
- C7337348
- Package
- MiNiMOLD-2
- Description
- 1 Independent 1W 20uA@1.5V 5.3V~6V MiNiMOLD-2 Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RD5.6FS-T1-AY Specifications
RD5.6FS-T1-AY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | RENESAS | |
| Package | MiNiMOLD-2 | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 5.3V~6V | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 20uA@1.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RD5.6FS-T1-AY. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RD5.6FS-T1-AY Documents
RD5.6FS-T1-AY datasheets or manufacturer documentation.
Datasheet: RD5.6FS-T1-AY Datasheet (PDF)
RD5.6FS-T1-AY Schematic Symbol & PCB Footprint
The RD5.6FS-T1-AY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.