
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | RENESAS | |
| Package | SC-59 | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 11.42V~11.9V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 2uA@9V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RD12M-T1B-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | RENESAS | |
| Package | SC-59 | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 11.42V~11.9V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 2uA@9V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RD12M-T1B-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RD12M-T1B-A datasheets or manufacturer documentation.
Datasheet: RD12M-T1B-A Datasheet (PDF)
The RD12M-T1B-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.