Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. R5S72030W200FP
R5S72030W200FP - 1
R5S72030W200FP - 2
R5S72030W200FP - 3
Extended1/3
* Images are for reference only
R5S72030W200FP
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
R5S72030W200FP
JLCPCB Part #
C7334383
Package
QFP-240(32x32)
Description
-20℃~+85℃ 1.1V~3.6V 10bit 200MHz 32 Bit 80KB 82 8bit Built-in Others ROMless QFP-240(32x32) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageQFP-240(32x32)
Operating Temperature-20℃~+85℃
CPU Maximum Speed200MHz
Program Memory TypeROMless
DAC (Bit)8bit
Voltage - Supply1.1V~3.6V
RAM Size80KB
Core Size32 Bit
CPU CoreOthers
Number of I/O82
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. R5S72030W200FP
R5S72030W200FP

* Images are for reference only

R5S72030W200FP

Extended
Manufacturer

RENESAS

MFR.Part #
R5S72030W200FP
JLCPCB Part #
C7334383
Package
QFP-240(32x32)
Description
-20℃~+85℃ 1.1V~3.6V 10bit 200MHz 32 Bit 80KB 82 8bit Built-in Others ROMless QFP-240(32x32) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R5S72030W200FP

* Images are for reference only

R5S72030W200FP
Extended
Manufacturer

RENESAS

MFR.Part #
R5S72030W200FP
JLCPCB Part #
C7334383
Package
QFP-240(32x32)
Description
-20℃~+85℃ 1.1V~3.6V 10bit 200MHz 32 Bit 80KB 82 8bit Built-in Others ROMless QFP-240(32x32) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R5S72030W200FP Specifications

R5S72030W200FP technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageQFP-240(32x32)
Operating Temperature-20℃~+85℃
CPU Maximum Speed200MHz
Program Memory TypeROMless
DAC (Bit)8bit
Voltage - Supply1.1V~3.6V
RAM Size80KB
Core Size32 Bit
CPU CoreOthers
Number of I/O82
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R5S72030W200FP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

R5S72030W200FP Documents

R5S72030W200FP datasheets or manufacturer documentation.

Datasheet: R5S72030W200FP Datasheet (PDF)

R5S72030W200FP Schematic Symbol & PCB Footprint

The R5S72030W200FP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.