
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | TQFN-16(3x3) | |
| Ron | 240mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 212pF | |
| Voltage - Supply | 1.65V~4.5V | |
| Bandwidth | 104MHz | |
| Features | Bidirectional analog channel | |
| Turn-on time | 15ns | |
| Turn-off time | 13ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL8499IRTZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | TQFN-16(3x3) | |
| Ron | 240mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 212pF | |
| Voltage - Supply | 1.65V~4.5V | |
| Bandwidth | 104MHz | |
| Features | Bidirectional analog channel | |
| Turn-on time | 15ns | |
| Turn-off time | 13ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL8499IRTZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL8499IRTZ datasheets or manufacturer documentation.
Datasheet: ISL8499IRTZ Datasheet (PDF)
The ISL8499IRTZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.