Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. ISL8216MIRZ
ISL8216MIRZ
Extended
* Images are for reference only
ISL8216MIRZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL8216MIRZ
JLCPCB Part #
C6280416
Package
-
Description
-40℃~+85℃ 1 10V 10V~80V 10mVp-p、20mVp-p、40mVp-p、60mVp-p 15mm 15mm 200kHz~600kHz 20uA 3.6mm 4A Over-temperature protection、External clock synchronization、Programmable soft start - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerRENESAS
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)4A
Number of Outputs1
Length15mm
Voltage - Supply10V~80V
Frequency200kHz~600kHz
Height3.6mm
FeaturesOver-temperature protection、External clock synchronization、Programmable soft start
Width15mm
Output Voltage10V
Quiescent Supply Current20uA
Ripple Noise10mVp-p、20mVp-p、40mVp-p、60mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. ISL8216MIRZ
ISL8216MIRZ

* Images are for reference only

ISL8216MIRZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL8216MIRZ
JLCPCB Part #
C6280416
Package
-
Description
-40℃~+85℃ 1 10V 10V~80V 10mVp-p、20mVp-p、40mVp-p、60mVp-p 15mm 15mm 200kHz~600kHz 20uA 3.6mm 4A Over-temperature protection、External clock synchronization、Programmable soft start - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL8216MIRZ

* Images are for reference only

ISL8216MIRZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL8216MIRZ
JLCPCB Part #
C6280416
Package
-
Description
-40℃~+85℃ 1 10V 10V~80V 10mVp-p、20mVp-p、40mVp-p、60mVp-p 15mm 15mm 200kHz~600kHz 20uA 3.6mm 4A Over-temperature protection、External clock synchronization、Programmable soft start - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL8216MIRZ Specifications

ISL8216MIRZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerRENESAS
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)4A
Number of Outputs1
Length15mm
Voltage - Supply10V~80V
Frequency200kHz~600kHz
Height3.6mm
FeaturesOver-temperature protection、External clock synchronization、Programmable soft start
Width15mm
Output Voltage10V
Quiescent Supply Current20uA
Ripple Noise10mVp-p、20mVp-p、40mVp-p、60mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL8216MIRZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL8216MIRZ Documents

ISL8216MIRZ datasheets or manufacturer documentation.

Datasheet: ISL8216MIRZ Datasheet (PDF)

ISL8216MIRZ Schematic Symbol & PCB Footprint

The ISL8216MIRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.