Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. ISL8200AMIRZ
ISL8200AMIRZ
Extended
* Images are for reference only
ISL8200AMIRZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL8200AMIRZ
JLCPCB Part #
C5741863
Package
QFN-23(15x15)
Description
1 10A 3V~20V 600mV~6V Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Remote sampling compensation、External clock synchronization QFN-23(15x15) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerRENESAS
PackageQFN-23(15x15)
Output Current(Max)10A
Voltage - Supply3V~20V
FeaturesOver-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Remote sampling compensation、External clock synchronization
Output Voltage600mV~6V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. ISL8200AMIRZ
ISL8200AMIRZ

* Images are for reference only

ISL8200AMIRZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL8200AMIRZ
JLCPCB Part #
C5741863
Package
QFN-23(15x15)
Description
1 10A 3V~20V 600mV~6V Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Remote sampling compensation、External clock synchronization QFN-23(15x15) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL8200AMIRZ

* Images are for reference only

ISL8200AMIRZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL8200AMIRZ
JLCPCB Part #
C5741863
Package
QFN-23(15x15)
Description
1 10A 3V~20V 600mV~6V Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Remote sampling compensation、External clock synchronization QFN-23(15x15) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL8200AMIRZ Specifications

ISL8200AMIRZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerRENESAS
PackageQFN-23(15x15)
Output Current(Max)10A
Voltage - Supply3V~20V
FeaturesOver-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Remote sampling compensation、External clock synchronization
Output Voltage600mV~6V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL8200AMIRZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL8200AMIRZ Documents

ISL8200AMIRZ datasheets or manufacturer documentation.

Datasheet: ISL8200AMIRZ Datasheet (PDF)

ISL8200AMIRZ Schematic Symbol & PCB Footprint

The ISL8200AMIRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.