
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Serializers, Deserializers | |
| Manufacturer | RENESAS | |
| Package | VQFN-48-EP(7x7) | |
| Clock Frequency | 400kHz | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Deserializer、Serializer | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.7V~1.9V、3V~3.6V | |
| Parallel Bit Count Per Channel | 16 | |
| Features | Built-in phase-locked loop、Integrated equalizer | |
| Control Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL76322ARZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Serializers, Deserializers | |
| Manufacturer | RENESAS | |
| Package | VQFN-48-EP(7x7) | |
| Clock Frequency | 400kHz | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Deserializer、Serializer | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.7V~1.9V、3V~3.6V | |
| Parallel Bit Count Per Channel | 16 | |
| Features | Built-in phase-locked loop、Integrated equalizer | |
| Control Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL76322ARZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL76322ARZ datasheets or manufacturer documentation.
Datasheet: ISL76322ARZ Datasheet (PDF)
The ISL76322ARZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.