Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Modulators and Demodulators
  6. F1370NBGI8
F1370NBGI8
Extended
* Images are for reference only
F1370NBGI8
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
F1370NBGI8
JLCPCB Part #
C1511981
Package
VFQFPN-36(6x6)
Description
1.45GHz~2.7GHz 13.8dB 17.4dB 275mA 4.75V~5.25V VFQFPN-36(6x6) RF Modulators and Demodulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Modulators and Demodulators
ManufacturerRENESAS
PackageVFQFPN-36(6x6)
Frequency Range1.45GHz~2.7GHz
Voltage - Supply4.75V~5.25V
Noise Figure17.4dB
Current - Supply275mA
Gain13.8dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Modulators and Demodulators
  6. F1370NBGI8
F1370NBGI8

* Images are for reference only

F1370NBGI8

Extended
Manufacturer

RENESAS

MFR.Part #
F1370NBGI8
JLCPCB Part #
C1511981
Package
VFQFPN-36(6x6)
Description
1.45GHz~2.7GHz 13.8dB 17.4dB 275mA 4.75V~5.25V VFQFPN-36(6x6) RF Modulators and Demodulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F1370NBGI8

* Images are for reference only

F1370NBGI8
Extended
Manufacturer

RENESAS

MFR.Part #
F1370NBGI8
JLCPCB Part #
C1511981
Package
VFQFPN-36(6x6)
Description
1.45GHz~2.7GHz 13.8dB 17.4dB 275mA 4.75V~5.25V VFQFPN-36(6x6) RF Modulators and Demodulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F1370NBGI8 Specifications

F1370NBGI8 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Modulators and Demodulators
ManufacturerRENESAS
PackageVFQFPN-36(6x6)
Frequency Range1.45GHz~2.7GHz
Voltage - Supply4.75V~5.25V
Noise Figure17.4dB
Current - Supply275mA
Gain13.8dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F1370NBGI8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F1370NBGI8 Documents

F1370NBGI8 datasheets or manufacturer documentation.

Datasheet: F1370NBGI8 Datasheet (PDF)

F1370NBGI8 Schematic Symbol & PCB Footprint

The F1370NBGI8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.