
- Manufacturer
- MFR.Part #
- EL5364IUZ
- JLCPCB Part #
- C1348549
- Package
- QSOP-16
- Description
- -40℃~+85℃ 1.5mV 12V 140mA 2.1nV/√Hz@1MHz 2uA 3 3.5mA 4.7V/ns 5V~12V 600MHz 62dB 6uV/℃ QSOP-16 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | QSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1.5mV | |
| Output Current | 140mA | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Slew Rate | 4.7V/ns | |
| Gain Bandwidth Product | 600MHz | |
| Single supply | 5V~12V | |
| Common Mode Rejection Ratio(CMRR) | 62dB | |
| Number of Channels | 3 | |
| Input Voltage Noise Density | 2.1nV/√Hz@1MHz | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Quiescent Current | 3.5mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 2uA |

* Images are for reference only
EL5364IUZ
Extended- Manufacturer
- MFR.Part #
- EL5364IUZ
- JLCPCB Part #
- C1348549
- Package
- QSOP-16
- Description
- -40℃~+85℃ 1.5mV 12V 140mA 2.1nV/√Hz@1MHz 2uA 3 3.5mA 4.7V/ns 5V~12V 600MHz 62dB 6uV/℃ QSOP-16 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EL5364IUZ
- JLCPCB Part #
- C1348549
- Package
- QSOP-16
- Description
- -40℃~+85℃ 1.5mV 12V 140mA 2.1nV/√Hz@1MHz 2uA 3 3.5mA 4.7V/ns 5V~12V 600MHz 62dB 6uV/℃ QSOP-16 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EL5364IUZ Specifications
EL5364IUZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | QSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1.5mV | |
| Output Current | 140mA | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Slew Rate | 4.7V/ns | |
| Gain Bandwidth Product | 600MHz | |
| Single supply | 5V~12V | |
| Common Mode Rejection Ratio(CMRR) | 62dB | |
| Number of Channels | 3 | |
| Input Voltage Noise Density | 2.1nV/√Hz@1MHz | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Quiescent Current | 3.5mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 2uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL5364IUZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EL5364IUZ Documents
EL5364IUZ datasheets or manufacturer documentation.
Datasheet: EL5364IUZ Datasheet (PDF)
EL5364IUZ Schematic Symbol & PCB Footprint
The EL5364IUZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.