DF2319CVTE25V
Extended
* Images are for reference only
DF2319CVTE25V
Attributes
Value
Manufacturer
MFR.Part #
DF2319CVTE25V
JLCPCB Part #
C5623475
Package
TQFP-100(14x14)
Description
-20℃~+75℃ 10bit 16 Bit 16KB 2.7V~3.6V 25MHz 512KB 70 8bit Built-in FLASH Others TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageTQFP-100(14x14)
Operating Temperature-20℃~+75℃
CPU Maximum Speed25MHz
DAC (Bit)8bit
Program Memory TypeFLASH
Program Storage Size512KB
Voltage - Supply2.7V~3.6V
Core Size16 Bit
CPU CoreOthers
RAM Size16KB
Number of I/O70
ADC (Bit)10bit
Oscillator TypeBuilt-in