DA9121-A2V72 - 1
DA9121-A2V72 - 2
DA9121-A2V72 - 3
Extended1/3
* Images are for reference only
DA9121-A2V72
Attributes
Value
Manufacturer
MFR.Part #
DA9121-A2V72
JLCPCB Part #
C7543854
Package
WLCSP-24
Description
-40℃~+85℃ 0.3V~1.9V 10A 2.5V~5.5V Dynamic voltage scaling、Overcurrent Protection、Operating status indication、Adjustable current limiting、Light load efficient mode、Cable compensation、Adjustable soft-start I2C WLCSP-24 Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerRENESAS
PackageWLCSP-24
Operating Temperature-40℃~+85℃
Output Current10A
Input Voltage2.5V~5.5V
FeaturesDynamic voltage scaling、Overcurrent Protection、Operating status indication、Adjustable current limiting、Light load efficient mode、Cable compensation、Adjustable soft-start
Output Voltage0.3V~1.9V
InterfaceI2C