
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | RENESAS | |
| Package | SMD-51P | |
| Antenna Type | On-board PCB Antenna | |
| Sensitivity | -98.5dBm | |
| Output Power | 18.5dBm | |
| Voltage - Supply | 3.3V | |
| Frequency | 2.4GHz | |
| Features | Integrated Bluetooth function、Over-the-air (OTA) update | |
| Utilized IC / Part | DA16200、DA14531 | |
| Interface Type | UART、SPI、I2C | |
| Wireless Standard | IEEE802.11n、Bluetooth5.1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DA16600MOD-AAC4WA32 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | RENESAS | |
| Package | SMD-51P | |
| Antenna Type | On-board PCB Antenna | |
| Sensitivity | -98.5dBm | |
| Output Power | 18.5dBm | |
| Voltage - Supply | 3.3V | |
| Frequency | 2.4GHz | |
| Features | Integrated Bluetooth function、Over-the-air (OTA) update | |
| Utilized IC / Part | DA16200、DA14531 | |
| Interface Type | UART、SPI、I2C | |
| Wireless Standard | IEEE802.11n、Bluetooth5.1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DA16600MOD-AAC4WA32. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DA16600MOD-AAC4WA32 datasheets or manufacturer documentation.
Datasheet: DA16600MOD-AAC4WA32 Datasheet (PDF)
The DA16600MOD-AAC4WA32 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.