
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Core Size | 16 Bit | |
| CPU Core | Others | |
| Features | Power-on reset (POR)、Watchdog reset、Built-in general-purpose timer |

* Images are for reference only
D12240FA20IV
Extended- Manufacturer
- MFR.Part #
- D12240FA20IV
- JLCPCB Part #
- C3234731
- Package
- -
- Description
- 16 Bit 2.7V~5.5V Others - Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- D12240FA20IV
- JLCPCB Part #
- C3234731
- Package
- -
- Description
- 16 Bit 2.7V~5.5V Others - Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
D12240FA20IV Specifications
D12240FA20IV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Core Size | 16 Bit | |
| CPU Core | Others | |
| Features | Power-on reset (POR)、Watchdog reset、Built-in general-purpose timer |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D12240FA20IV. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

D12240FA20IV Schematic Symbol & PCB Footprint
The D12240FA20IV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.