
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | RENESAS | |
| Package | TSSOP-56 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.3V~3.6V |

* Images are for reference only
74LVC16344APAG
Extended- Manufacturer
- MFR.Part #
- 74LVC16344APAG
- JLCPCB Part #
- C3613395
- Package
- TSSOP-56
- Description
- -40℃~+85℃ 2.3V~3.6V TSSOP-56 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74LVC16344APAG
- JLCPCB Part #
- C3613395
- Package
- TSSOP-56
- Description
- -40℃~+85℃ 2.3V~3.6V TSSOP-56 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LVC16344APAG Specifications
74LVC16344APAG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | RENESAS | |
| Package | TSSOP-56 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.3V~3.6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVC16344APAG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LVC16344APAG Documents
74LVC16344APAG datasheets or manufacturer documentation.
Datasheet: 74LVC16344APAG Datasheet (PDF)
74LVC16344APAG Schematic Symbol & PCB Footprint
The 74LVC16344APAG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.