
- Manufacturer
- MFR.Part #
- 74LS10FPEL-E
- JLCPCB Part #
- C4472033
- Package
- -
- Description
- -20℃~+75℃ 2 2.7V 2V 4.75V~5.25V 400uA 500mV 6mA 74LS 800mV 8mA - Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | RENESAS | |
| Package | - | |
| Output Logic Level - Low | 500mV | |
| Operating Temperature | -20℃~+75℃ | |
| Series | 74LS | |
| Number of Channels | 2 | |
| Output Logic Level - High | 2.7V | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | 6mA | |
| Current - Output High(IOH) | 400uA | |
| Input Logic Level - Low | 800mV | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
74LS10FPEL-E
Extended- Manufacturer
- MFR.Part #
- 74LS10FPEL-E
- JLCPCB Part #
- C4472033
- Package
- -
- Description
- -20℃~+75℃ 2 2.7V 2V 4.75V~5.25V 400uA 500mV 6mA 74LS 800mV 8mA - Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74LS10FPEL-E
- JLCPCB Part #
- C4472033
- Package
- -
- Description
- -20℃~+75℃ 2 2.7V 2V 4.75V~5.25V 400uA 500mV 6mA 74LS 800mV 8mA - Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LS10FPEL-E Specifications
74LS10FPEL-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | RENESAS | |
| Package | - | |
| Output Logic Level - Low | 500mV | |
| Operating Temperature | -20℃~+75℃ | |
| Series | 74LS | |
| Number of Channels | 2 | |
| Output Logic Level - High | 2.7V | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | 6mA | |
| Current - Output High(IOH) | 400uA | |
| Input Logic Level - Low | 800mV | |
| Current - Output Low(IOL) | 8mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LS10FPEL-E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LS10FPEL-E Schematic Symbol & PCB Footprint
The 74LS10FPEL-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.