Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. 3SK295ZQ-TL-E
3SK295ZQ-TL-E
Extended
* Images are for reference only
3SK295ZQ-TL-E
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
3SK295ZQ-TL-E
JLCPCB Part #
C3283170
Package
-
Description
-55℃~+150℃ 0.03pF 1.2pF 12V 150mW 2.2pF 25mA 500mV N-Channel - MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerRENESAS
Package-
Operating Temperature-55℃~+150℃
TypeN-Channel
Input Capacitance(Ciss)2.2pF
Gate Threshold Voltage (Vgs(th))500mV
Reverse Transfer Capacitance (Crss@Vds)0.03pF
Current - Continuous Drain(Id)25mA
Drain to Source Voltage12V
Output Capacitance(Coss)1.2pF
Pd - Power Dissipation150mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. 3SK295ZQ-TL-E
3SK295ZQ-TL-E

* Images are for reference only

3SK295ZQ-TL-E

Extended
Manufacturer

RENESAS

MFR.Part #
3SK295ZQ-TL-E
JLCPCB Part #
C3283170
Package
-
Description
-55℃~+150℃ 0.03pF 1.2pF 12V 150mW 2.2pF 25mA 500mV N-Channel - MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3SK295ZQ-TL-E

* Images are for reference only

3SK295ZQ-TL-E
Extended
Manufacturer

RENESAS

MFR.Part #
3SK295ZQ-TL-E
JLCPCB Part #
C3283170
Package
-
Description
-55℃~+150℃ 0.03pF 1.2pF 12V 150mW 2.2pF 25mA 500mV N-Channel - MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3SK295ZQ-TL-E Specifications

3SK295ZQ-TL-E technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerRENESAS
Package-
Operating Temperature-55℃~+150℃
TypeN-Channel
Input Capacitance(Ciss)2.2pF
Gate Threshold Voltage (Vgs(th))500mV
Reverse Transfer Capacitance (Crss@Vds)0.03pF
Current - Continuous Drain(Id)25mA
Drain to Source Voltage12V
Output Capacitance(Coss)1.2pF
Pd - Power Dissipation150mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3SK295ZQ-TL-E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

3SK295ZQ-TL-E Documents

3SK295ZQ-TL-E datasheets or manufacturer documentation.

Datasheet: 3SK295ZQ-TL-E Datasheet (PDF)

3SK295ZQ-TL-E Schematic Symbol & PCB Footprint

The 3SK295ZQ-TL-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.