
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/2G/3G/4G/5G Modules | |
| Manufacturer | Quectel | |
| Package | - | |
| Communication Frequency | 6GHz | |
| Operating Temperature | -30℃~+75℃ | |
| Voltage - Supply | 3.3V~4.3V | |
| Features | DFOTA function、DTMF function、SIM卡检测功能 | |
| Current Consumption | 45uA | |
| Communication System | 5G NR | |
| Interface | I2C、USB、UART、SPI、SDIO、I2S |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RG500QEAAA-M20-SGASA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/2G/3G/4G/5G Modules | |
| Manufacturer | Quectel | |
| Package | - | |
| Communication Frequency | 6GHz | |
| Operating Temperature | -30℃~+75℃ | |
| Voltage - Supply | 3.3V~4.3V | |
| Features | DFOTA function、DTMF function、SIM卡检测功能 | |
| Current Consumption | 45uA | |
| Communication System | 5G NR | |
| Interface | I2C、USB、UART、SPI、SDIO、I2S |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RG500QEAAA-M20-SGASA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RG500QEAAA-M20-SGASA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.