


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Quectel | |
| Package | SMD,16.6x13mm | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -95dBm | |
| Output Power | 15dBm、17dBm | |
| Voltage - Supply | 3.14V~3.46V | |
| Frequency | 2.4GHz、5GHz | |
| Features | Integrated Bluetooth function | |
| Interface Type | SDIO、PCM | |
| Wireless Standard | Bluetooth5.0、IEEE802.11a/b/g/n/ac |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FC21SA-Q73 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Quectel | |
| Package | SMD,16.6x13mm | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -95dBm | |
| Output Power | 15dBm、17dBm | |
| Voltage - Supply | 3.14V~3.46V | |
| Frequency | 2.4GHz、5GHz | |
| Features | Integrated Bluetooth function | |
| Interface Type | SDIO、PCM | |
| Wireless Standard | Bluetooth5.0、IEEE802.11a/b/g/n/ac |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FC21SA-Q73. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The FC21SA-Q73 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.