
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/AC Power Connectors | |
| Manufacturer | Qualtek | |
| Package | - | |
| Number of Ports | 1 | |
| Voltage Rating | 125V | |
| Current Rating | 20A | |
| PIN Number Per Port | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Q-716-RA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/AC Power Connectors | |
| Manufacturer | Qualtek | |
| Package | - | |
| Number of Ports | 1 | |
| Voltage Rating | 125V | |
| Current Rating | 20A | |
| PIN Number Per Port | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Q-716-RA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The Q-716-RA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.