Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. RF6886TR13
RF6886TR13 - 1
RF6886TR13 - 2
RF6886TR13 - 3
Extended1/3
* Images are for reference only
RF6886TR13
Attributes
Value
Manufacturer
Qorvo
MFR.Part #
RF6886TR13
JLCPCB Part #
C471167
Package
QFN-24-EP(4x4)
Description
QFN-24-EP(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerQorvo
PackageQFN-24-EP(4x4)
Frequency Range100MHz~1GHz
Operating Temperature-40℃~+85℃
Voltage - Supply3.6V
P1dB34.5dBm
FeaturesBuilt-in power detector、Linearization design、Variable gain control
Current - Supply390mA
Gain33.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. RF6886TR13
RF6886TR13

* Images are for reference only

RF6886TR13

Extended
Manufacturer

Qorvo

MFR.Part #
RF6886TR13
JLCPCB Part #
C471167
Package
QFN-24-EP(4x4)
Description
QFN-24-EP(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RF6886TR13

* Images are for reference only

RF6886TR13
Extended
Manufacturer

Qorvo

MFR.Part #
RF6886TR13
JLCPCB Part #
C471167
Package
QFN-24-EP(4x4)
Description
QFN-24-EP(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RF6886TR13 Specifications

RF6886TR13 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerQorvo
PackageQFN-24-EP(4x4)
Frequency Range100MHz~1GHz
Operating Temperature-40℃~+85℃
Voltage - Supply3.6V
P1dB34.5dBm
FeaturesBuilt-in power detector、Linearization design、Variable gain control
Current - Supply390mA
Gain33.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RF6886TR13. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RF6886TR13 Documents

RF6886TR13 datasheets or manufacturer documentation.

Datasheet: RF6886TR13 Datasheet (PDF)

RF6886TR13 Schematic Symbol & PCB Footprint

The RF6886TR13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.