Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. CMD244K5
CMD244K5
Extended
* Images are for reference only
CMD244K5
Attributes
Value
Manufacturer
Qorvo
MFR.Part #
CMD244K5
JLCPCB Part #
C38852294
Package
SMD-32(5x5)
Description
-40℃~+85℃ 0GHz~20GHz 17.5dB 185mA 2.5dB 20dB 25dB 25dBm 33dBm 5V~8.5V SMD-32(5x5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerQorvo
PackageSMD-32(5x5)
Frequency Range0GHz~20GHz
Operating Temperature-40℃~+85℃
Input return loss20dB
Voltage - Supply5V~8.5V
Output return loss25dB
P1dB25dBm
Noise Figure2.5dB
Current - Supply185mA
IP333dBm
Gain17.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. CMD244K5
CMD244K5

* Images are for reference only

CMD244K5

Extended
Manufacturer

Qorvo

MFR.Part #
CMD244K5
JLCPCB Part #
C38852294
Package
SMD-32(5x5)
Description
-40℃~+85℃ 0GHz~20GHz 17.5dB 185mA 2.5dB 20dB 25dB 25dBm 33dBm 5V~8.5V SMD-32(5x5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMD244K5

* Images are for reference only

CMD244K5
Extended
Manufacturer

Qorvo

MFR.Part #
CMD244K5
JLCPCB Part #
C38852294
Package
SMD-32(5x5)
Description
-40℃~+85℃ 0GHz~20GHz 17.5dB 185mA 2.5dB 20dB 25dB 25dBm 33dBm 5V~8.5V SMD-32(5x5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMD244K5 Specifications

CMD244K5 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerQorvo
PackageSMD-32(5x5)
Frequency Range0GHz~20GHz
Operating Temperature-40℃~+85℃
Input return loss20dB
Voltage - Supply5V~8.5V
Output return loss25dB
P1dB25dBm
Noise Figure2.5dB
Current - Supply185mA
IP333dBm
Gain17.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMD244K5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMD244K5 Schematic Symbol & PCB Footprint

The CMD244K5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.