
- Manufacturer
- MFR.Part #
- QBT56Y1
- JLCPCB Part #
- C5714032
- Package
- DIP-12
- Description
- 0.56 3 37.6mmx19mmx8mm 7 Segment 70mW Common Cathode Yellow DIP-12 LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | QT Brightek (QTB) | |
| Package | DIP-12 | |
| Number of Characters | 3 | |
| Display Type | 7 Segment | |
| Illumination Color | Yellow | |
| Size / Dimension | 37.6mmx19mmx8mm | |
| Pd - Power Dissipation | 70mW | |
| Digit/Alpha Size(inch) | 0.56 | |
| LED Polarity | Common Cathode |

* Images are for reference only
QBT56Y1
Extended- Manufacturer
- MFR.Part #
- QBT56Y1
- JLCPCB Part #
- C5714032
- Package
- DIP-12
- Description
- 0.56 3 37.6mmx19mmx8mm 7 Segment 70mW Common Cathode Yellow DIP-12 LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- QBT56Y1
- JLCPCB Part #
- C5714032
- Package
- DIP-12
- Description
- 0.56 3 37.6mmx19mmx8mm 7 Segment 70mW Common Cathode Yellow DIP-12 LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QBT56Y1 Specifications
QBT56Y1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | QT Brightek (QTB) | |
| Package | DIP-12 | |
| Number of Characters | 3 | |
| Display Type | 7 Segment | |
| Illumination Color | Yellow | |
| Size / Dimension | 37.6mmx19mmx8mm | |
| Pd - Power Dissipation | 70mW | |
| Digit/Alpha Size(inch) | 0.56 | |
| LED Polarity | Common Cathode |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QBT56Y1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QBT56Y1 Documents
QBT56Y1 datasheets or manufacturer documentation.
Datasheet: QBT56Y1 Datasheet (PDF)
QBT56Y1 Schematic Symbol & PCB Footprint
The QBT56Y1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.