
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | QT Brightek (QTB) | |
| Package | PLCC-4 | |
| Viewing Angle | 30° | |
| Operating Temperature | -40℃~+80℃ | |
| Diode Configuration | Common Anode | |
| Lens Color | White Lens |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QBLP677AD-RGB2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | QT Brightek (QTB) | |
| Package | PLCC-4 | |
| Viewing Angle | 30° | |
| Operating Temperature | -40℃~+80℃ | |
| Diode Configuration | Common Anode | |
| Lens Color | White Lens |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QBLP677AD-RGB2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QBLP677AD-RGB2 datasheets or manufacturer documentation.
Datasheet: QBLP677AD-RGB2 Datasheet (PDF)
The QBLP677AD-RGB2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.