
- Manufacturer
- MFR.Part #
- QBLP653-IW
- JLCPCB Part #
- C5829783
- Package
- 1208
- Description
- -40℃~+80℃ 130° 180mcd 20mA 3.1V Reverse Mount Water Clear White 1208 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | QT Brightek (QTB) | |
| Package | 1208 | |
| Mounting Style | Reverse Mount | |
| Operating Temperature | -40℃~+80℃ | |
| Viewing Angle | 130° | |
| Forward Current | 20mA | |
| Luminous Intensity | 180mcd | |
| Illumination Color | White | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 3.1V |

* Images are for reference only
QBLP653-IW
Extended- Manufacturer
- MFR.Part #
- QBLP653-IW
- JLCPCB Part #
- C5829783
- Package
- 1208
- Description
- -40℃~+80℃ 130° 180mcd 20mA 3.1V Reverse Mount Water Clear White 1208 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- QBLP653-IW
- JLCPCB Part #
- C5829783
- Package
- 1208
- Description
- -40℃~+80℃ 130° 180mcd 20mA 3.1V Reverse Mount Water Clear White 1208 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QBLP653-IW Specifications
QBLP653-IW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | QT Brightek (QTB) | |
| Package | 1208 | |
| Mounting Style | Reverse Mount | |
| Operating Temperature | -40℃~+80℃ | |
| Viewing Angle | 130° | |
| Forward Current | 20mA | |
| Luminous Intensity | 180mcd | |
| Illumination Color | White | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 3.1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QBLP653-IW. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QBLP653-IW Documents
QBLP653-IW datasheets or manufacturer documentation.
Datasheet: QBLP653-IW Datasheet (PDF)
QBLP653-IW Schematic Symbol & PCB Footprint
The QBLP653-IW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.