QT49S-18.432MAAJ-T
Extended
* Images are for reference only
QT49S-18.432MAAJ-T
Attributes
Value
Manufacturer
MFR.Part #
QT49S-18.432MAAJ-T
JLCPCB Part #
C5836045
Package
HC-49US
Description
-20℃~+70℃ 18.432MHz 18pF 30Ω ±30ppm ±30ppm HC-49US Crystals ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerQST Products, LLC
PackageHC-49US
Load Capacitance18pF
Operating Temperature-20℃~+70℃
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)30Ω
Frequency Stability±30ppm
Frequency18.432MHz