
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Pulse Elec | |
| Package | - | |
| VSWR | 2 | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 2dBi、2dBi、2dBi、5dBi、5dBi、5dBi | |
| Bandwidth | 100MHz、100MHz、100MHz、1GHz、1GHz、1GHz | |
| Frequency(Center/Band) | 2.45GHz、5.4GHz、5.4GHz、5.4GHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPDA172400 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Pulse Elec | |
| Package | - | |
| VSWR | 2 | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 2dBi、2dBi、2dBi、5dBi、5dBi、5dBi | |
| Bandwidth | 100MHz、100MHz、100MHz、1GHz、1GHz、1GHz | |
| Frequency(Center/Band) | 2.45GHz、5.4GHz、5.4GHz、5.4GHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPDA172400. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SPDA172400 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.