
- Manufacturer
- MFR.Part #
- PE-0402CD5N1JTT
- JLCPCB Part #
- C2049686
- Package
- 0402
- Description
- 5.1nH 800mA 83mΩ ±5% 0402 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Pulse Elec | |
| Package | 0402 | |
| Inductance | 5.1nH | |
| Tolerance | ±5% | |
| Current Rating | 800mA | |
| DC Resistance(DCR) | 83mΩ |

* Images are for reference only
PE-0402CD5N1JTT
Extended- Manufacturer
- MFR.Part #
- PE-0402CD5N1JTT
- JLCPCB Part #
- C2049686
- Package
- 0402
- Description
- 5.1nH 800mA 83mΩ ±5% 0402 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PE-0402CD5N1JTT
- JLCPCB Part #
- C2049686
- Package
- 0402
- Description
- 5.1nH 800mA 83mΩ ±5% 0402 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PE-0402CD5N1JTT Specifications
PE-0402CD5N1JTT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Pulse Elec | |
| Package | 0402 | |
| Inductance | 5.1nH | |
| Tolerance | ±5% | |
| Current Rating | 800mA | |
| DC Resistance(DCR) | 83mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PE-0402CD5N1JTT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PE-0402CD5N1JTT Documents
PE-0402CD5N1JTT datasheets or manufacturer documentation.
Datasheet: PE-0402CD5N1JTT Datasheet (PDF)
PE-0402CD5N1JTT Schematic Symbol & PCB Footprint
The PE-0402CD5N1JTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.