PA4346.562NLT
Extended
* Images are for reference only
PA4346.562NLT
Attributes
Value
Manufacturer
MFR.Part #
PA4346.562NLT
JLCPCB Part #
C3222774
Package
-
Description
11.5A 16.5mΩ 22A 5.6uH ±20% - Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerPulse Elec
Package-
Current - Saturation(Isat)22A
Inductance5.6uH
Tolerance±20%
Current Rating11.5A
DC Resistance(DCR)16.5mΩ