
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | Pulse Elec | |
| Package | - | |
| Frequency Range | 50kHz~1MHz | |
| DCR Primary Side (Max) | 0.75mΩ | |
| Height | 5.5mm | |
| Mounting Type | Vertical welding | |
| Rated input Current | 20A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PA1005.125QNLT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | Pulse Elec | |
| Package | - | |
| Frequency Range | 50kHz~1MHz | |
| DCR Primary Side (Max) | 0.75mΩ | |
| Height | 5.5mm | |
| Mounting Type | Vertical welding | |
| Rated input Current | 20A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PA1005.125QNLT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PA1005.125QNLT datasheets or manufacturer documentation.
Datasheet: PA1005.125QNLT Datasheet (PDF)
The PA1005.125QNLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.