Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. NMO770B
NMO770B
Extended
* Images are for reference only
NMO770B
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
NMO770B
JLCPCB Part #
C3284104
Package
-
Description
-40℃~+80℃ 2 200W 50Ω 5dBi 814MHz Rubber Ducky Antenna - ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPulse Elec
Package-
VSWR2
Antenna TypeRubber Ducky Antenna
Operating Temperature-40℃~+80℃
Peak Gain5dBi
Frequency(Center/Band)814MHz
Impedance50Ω
Power200W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. NMO770B
NMO770B

* Images are for reference only

NMO770B

Extended
Manufacturer

Pulse Elec

MFR.Part #
NMO770B
JLCPCB Part #
C3284104
Package
-
Description
-40℃~+80℃ 2 200W 50Ω 5dBi 814MHz Rubber Ducky Antenna - ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NMO770B

* Images are for reference only

NMO770B
Extended
Manufacturer

Pulse Elec

MFR.Part #
NMO770B
JLCPCB Part #
C3284104
Package
-
Description
-40℃~+80℃ 2 200W 50Ω 5dBi 814MHz Rubber Ducky Antenna - ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NMO770B Specifications

NMO770B technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPulse Elec
Package-
VSWR2
Antenna TypeRubber Ducky Antenna
Operating Temperature-40℃~+80℃
Peak Gain5dBi
Frequency(Center/Band)814MHz
Impedance50Ω
Power200W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NMO770B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NMO770B Documents

NMO770B datasheets or manufacturer documentation.

Datasheet: NMO770B Datasheet (PDF)

NMO770B Schematic Symbol & PCB Footprint

The NMO770B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.