Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. CX2043LNL
CX2043LNL
Extended
* Images are for reference only
CX2043LNL
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
CX2043LNL
JLCPCB Part #
C6169360
Package
SMD-5P
Description
-14dB -1dB -40℃~+85℃ 1.5:1 1MHz~1GHz SMD-5P Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerPulse Elec
PackageSMD-5P
Frequency Range1MHz~1GHz
Operating Temperature-40℃~+85℃
Return Loss(Min)-14dB
Impedance - Unbalanced/Balanced1.5:1
Insertion Loss (Max)-1dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. CX2043LNL
CX2043LNL

* Images are for reference only

CX2043LNL

Extended
Manufacturer

Pulse Elec

MFR.Part #
CX2043LNL
JLCPCB Part #
C6169360
Package
SMD-5P
Description
-14dB -1dB -40℃~+85℃ 1.5:1 1MHz~1GHz SMD-5P Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CX2043LNL

* Images are for reference only

CX2043LNL
Extended
Manufacturer

Pulse Elec

MFR.Part #
CX2043LNL
JLCPCB Part #
C6169360
Package
SMD-5P
Description
-14dB -1dB -40℃~+85℃ 1.5:1 1MHz~1GHz SMD-5P Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CX2043LNL Specifications

CX2043LNL technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerPulse Elec
PackageSMD-5P
Frequency Range1MHz~1GHz
Operating Temperature-40℃~+85℃
Return Loss(Min)-14dB
Impedance - Unbalanced/Balanced1.5:1
Insertion Loss (Max)-1dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CX2043LNL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CX2043LNL Documents

CX2043LNL datasheets or manufacturer documentation.

Datasheet: CX2043LNL Datasheet (PDF)

CX2043LNL Schematic Symbol & PCB Footprint

The CX2043LNL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.