800-V3-039-20-101101
Extended
* Images are for reference only
800-V3-039-20-101101
Attributes
Value
Manufacturer
MFR.Part #
800-V3-039-20-101101
JLCPCB Part #
C5545964
Package
Push-Pull,P=5.08mm
Description
-55℃~+125℃ 1 150V 20P 3A 5.08mm Black Brass Right Angle Tin 弯插,P=5.08mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerPreci-Dip
PackagePush-Pull,P=5.08mm
Operating Temperature-55℃~+125℃
Number of Rows1
Voltage Rating (Max)150V
Contact PlatingTin
ColorBlack
Number of Pins20P
Pitch5.08mm
Current Rating3A
Contact MaterialBrass
Mounting TypeRight Angle