Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. KXJW120C40T2
KXJW120C40T2 - 1
KXJW120C40T2 - 2
KXJW120C40T2 - 3
KXJW120C40T2 - 4
Extended1/4
* Images are for reference only
KXJW120C40T2
Attributes
Value
Manufacturer
Power X
MFR.Part #
KXJW120C40T2
JLCPCB Part #
C20607088
Package
TO-247-2
Description
-55℃~+175℃ 1.2kV 1.45V@40A 30nA@1200V 332A Independent TO-247-2 SiC Diodes ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerPower X
PackageTO-247-2
Voltage - Forward(Vf@If)1.45V@40A
Non-Repetitive Peak Forward Surge Current332A
Voltage - DC Reverse(Vr)1.2kV
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Independent
Current - Rectified119A
Reverse Leakage Current (Ir)30nA@1200V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. KXJW120C40T2
KXJW120C40T2

* Images are for reference only

KXJW120C40T2

Extended
Manufacturer

Power X

MFR.Part #
KXJW120C40T2
JLCPCB Part #
C20607088
Package
TO-247-2
Description
-55℃~+175℃ 1.2kV 1.45V@40A 30nA@1200V 332A Independent TO-247-2 SiC Diodes ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KXJW120C40T2

* Images are for reference only

KXJW120C40T2
Extended
Manufacturer

Power X

MFR.Part #
KXJW120C40T2
JLCPCB Part #
C20607088
Package
TO-247-2
Description
-55℃~+175℃ 1.2kV 1.45V@40A 30nA@1200V 332A Independent TO-247-2 SiC Diodes ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KXJW120C40T2 Specifications

KXJW120C40T2 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerPower X
PackageTO-247-2
Voltage - Forward(Vf@If)1.45V@40A
Non-Repetitive Peak Forward Surge Current332A
Voltage - DC Reverse(Vr)1.2kV
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Independent
Current - Rectified119A
Reverse Leakage Current (Ir)30nA@1200V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KXJW120C40T2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KXJW120C40T2 Documents

KXJW120C40T2 datasheets or manufacturer documentation.

Datasheet: KXJW120C40T2 Datasheet (PDF)

KXJW120C40T2 Schematic Symbol & PCB Footprint

The KXJW120C40T2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.