


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Phoenix Contact | |
| Package | - | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Voltage(Max) | 250V@AC、250V@DC | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 1.04W | |
| Operate Time | 7ms | |
| Switching Current(Max) | 6A | |
| Coil Voltage | 220V、230V | |
| Contact Material | AgNi | |
| Release Time | 10ms | |
| Contact Rating | 200mA@250VDC、2A@24VDC、3A@24VAC、3A@250VAC、3A@120VAC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2967099 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Phoenix Contact | |
| Package | - | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Voltage(Max) | 250V@AC、250V@DC | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 1.04W | |
| Operate Time | 7ms | |
| Switching Current(Max) | 6A | |
| Coil Voltage | 220V、230V | |
| Contact Material | AgNi | |
| Release Time | 10ms | |
| Contact Rating | 200mA@250VDC、2A@24VDC、3A@24VAC、3A@250VAC、3A@120VAC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2967099. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 2967099 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.