
- Manufacturer
- MFR.Part #
- 2903676
- JLCPCB Part #
- C1563255
- Package
- -
- Description
- -40℃~+70℃ 12V 13ms 14ms 250V@AC、250V@DC 4 Form C: 4C (4PDT-CO) 6A AgNi - Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Phoenix Contact | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Operate Time | 13ms | |
| Switching Current(Max) | 6A | |
| Coil Voltage | 12V | |
| Contact Material | AgNi | |
| Release Time | 14ms | |
| Switching Voltage(Max) | 250V@AC、250V@DC | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |

* Images are for reference only
2903676
Extended- Manufacturer
- MFR.Part #
- 2903676
- JLCPCB Part #
- C1563255
- Package
- -
- Description
- -40℃~+70℃ 12V 13ms 14ms 250V@AC、250V@DC 4 Form C: 4C (4PDT-CO) 6A AgNi - Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 2903676
- JLCPCB Part #
- C1563255
- Package
- -
- Description
- -40℃~+70℃ 12V 13ms 14ms 250V@AC、250V@DC 4 Form C: 4C (4PDT-CO) 6A AgNi - Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2903676 Specifications
2903676 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Phoenix Contact | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Operate Time | 13ms | |
| Switching Current(Max) | 6A | |
| Coil Voltage | 12V | |
| Contact Material | AgNi | |
| Release Time | 14ms | |
| Switching Voltage(Max) | 250V@AC、250V@DC | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2903676. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2903676 Documents
2903676 datasheets or manufacturer documentation.
Datasheet: 2903676 Datasheet (PDF)
2903676 Schematic Symbol & PCB Footprint
The 2903676 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.